DiodesZetex DMN N-Channel MOSFET, 500 mA, 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- RS Stock No.:
- 182-6898
- Mfr. Part No.:
- DMN31D5L-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€162.00
(exc. VAT)
€198.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.054 | €162.00 |
| 9000 - 12000 | €0.052 | €156.00 |
| 15000 + | €0.051 | €153.00 |
*price indicative
- RS Stock No.:
- 182-6898
- Mfr. Part No.:
- DMN31D5L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 520mW | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 1.2nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 520mW | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 1.2nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Motor Control
Power Management Functions
Backlighting
Related links
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin X2-DFN DMN1260UFA-7B
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- DiodesZetex DMN53D0L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7
- DiodesZetex BSN20 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSN20-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89 DMN313DLT-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3404L-7
