DiodesZetex DMP Type P-Channel MOSFET, 150 A, 20 V Enhancement, 8-Pin PowerDI5060 DMP2003UPS-13
- RS Stock No.:
- 182-6906
- Mfr. Part No.:
- DMP2003UPS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,560.00
(exc. VAT)
€1,920.00
(inc. VAT)
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.624 | €1,560.00 |
*price indicative
- RS Stock No.:
- 182-6906
- Mfr. Part No.:
- DMP2003UPS-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMP | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 177nC | |
| Maximum Power Dissipation Pd | 80W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.1V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Height | 1.05mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMP | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 177nC | ||
Maximum Power Dissipation Pd 80W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.1V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Height 1.05mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060 DMP2003UPS-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMP27M1UPSW-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMP6050SPS-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060 DMP34M4SPS-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMP6110SSS-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMP3007SFG-13
