DiodesZetex DMP Type P-Channel MOSFET, 600 mA, 20 V Enhancement, 3-Pin X1-DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-6916
Mfr. Part No.:
DMP21D6UFD-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

20V

Package Type

X1-DFN

Series

DMP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.1V

Typical Gate Charge Qg @ Vgs

0.8nC

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

150°C

Width

1.25mm

Standards/Approvals

No

Length

1.25mm

Height

480μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low On-Resistance

Very Low Gate Threshold Voltage, -1.0V Max

Low Input Capacitance

Fast Switching Speed

ESD Protected Gate

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Applications

Power Management Functions

DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy