DiodesZetex DMN2040U N-Channel MOSFET, 6 A, 20 V Enhancement, 3-Pin SOT-23 DMN2040U-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€10.10

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.101€10.10
200 - 400€0.089€8.90
500 - 900€0.071€7.10
1000 - 1900€0.064€6.40
2000 +€0.059€5.90

*price indicative

Packaging Options:
RS Stock No.:
182-7101
Mfr. Part No.:
DMN2040U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

20V

Series

DMN2040U

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.5nC

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.36W

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Width

1.4mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

Totally Lead-Free

Halogen and Antimony Free. “Green” Device.

Applications

General Purpose Interfacing Switch

Power Management Functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy