DiodesZetex N-Channel MOSFET, 500 mA, 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- RS Stock No.:
- 122-0587
- Mfr. Part No.:
- MMBF170-7-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 9000 more to save €81.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€171.00
(exc. VAT)
€210.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
- Plus 54,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.057 | €171.00 | - |
| 9000 + | €0.048 | €144.00 | €81.00 |
*price indicative
- RS Stock No.:
- 122-0587
- Mfr. Part No.:
- MMBF170-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.3Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.3Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- onsemi MMBF170L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170
- onsemi MMBF170L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170LT1G
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZVN2110GTA
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex DMN53D0L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7
- DiodesZetex BSN20 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSN20-7
- onsemi BS170 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 BS170
