onsemi NVMJS1D3N04C N-Channel MOSFET, 235 A, 40 V Enhancement, 8-Pin LFPAK
- RS Stock No.:
- 185-8157
- Mfr. Part No.:
- NVMJS1D3N04CTWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8157
- Mfr. Part No.:
- NVMJS1D3N04CTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 235A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | NVMJS1D3N04C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 128W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 235A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series NVMJS1D3N04C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 128W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- PH
Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK8 Package, Industry Standard
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free
Related links
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D3N04CTWG
- onsemi NTMFS5C430N N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFS5C430NT1G
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- Infineon ISC012N04NM6AT 1 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON ISC012N04NM6ATMA1
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTMFSC1D6N06CL
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D5N04CLTWG
- onsemi NTMJS0D9N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS0D9N04CLTWG
