onsemi NVMJS1D3N04C N-Channel MOSFET, 235 A, 40 V Enhancement, 8-Pin LFPAK NVMJS1D3N04CTWG

Get a bulk buy discount

Add 40 more to save 13%

View bulk pricing options

Subtotal (1 pack of 4 units)*

€11.70

(exc. VAT)

€14.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,240 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
4 - 36€2.925€11.70-
40 - 396€2.52€10.0813%
400 - 1996€2.188€8.7525%
2000 +€1.925€7.7034%

*price indicative

Packaging Options:
RS Stock No.:
185-9186
Mfr. Part No.:
NVMJS1D3N04CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

235A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NVMJS1D3N04C

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

128W

Typical Gate Charge Qg @ Vgs

65nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.2mm

Width

4.9mm

Length

5mm

Automotive Standard

AEC-Q101

Non Compliant

COO (Country of Origin):
PH
Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK8 Package, Industry Standard

PPAP Capable

These Devices are Pb−Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy