onsemi NTMFS N-Channel MOSFET, 235 A, 60 V Enhancement, 8-Pin PQFN NTMFSC1D6N06CL
- RS Stock No.:
- 195-8747
- Mfr. Part No.:
- NTMFSC1D6N06CL
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8747
- Mfr. Part No.:
- NTMFSC1D6N06CL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 235A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PQFN | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 166W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 950μm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 235A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PQFN | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 166W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 950μm | ||
Width 5mm | ||
Automotive Standard No | ||
This N-Channel MOSFET is produced using ON Semiconductors advanced Power Trench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.
Top and bottom sided exposed in standard 5x6mm pin-out
Improved thermal dissipation through top and bottom side of the package
Ultra low RDS-on
Reduced conduction loss
Reduced capacitances and package inductance
Reduced switching loss
Applications
Synchronous Rectifier in AC-DC and DC-DC power supplies
Motor Switch
Load switch
Related links
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS034N15MC
- onsemi NTMFS N-Channel MOSFET 100 V N, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 100 V N, 8-Pin PQFN NTMFS7D8N10GTWG
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- onsemi NTMFS N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G
