onsemi N-Channel MOSFET, 477 A, 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
- RS Stock No.:
- 185-8161
- Mfr. Part No.:
- NVMTS0D7N06CLTXG
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 185-8161
- Mfr. Part No.:
- NVMTS0D7N06CLTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 477A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 900μΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 294.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 225nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Width | 8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 477A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 900μΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 294.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 225nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Width 8mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- PH
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04CL
- onsemi N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04C
