onsemi FPF2286 N-Channel MOSFET, 4 A Single, 6-Pin WLCSP FPF2286UCX

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-9153
Mfr. Part No.:
FPF2286UCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Package Type

WLCSP

Series

FPF2286

Mount Type

Surface

Pin Count

6

Channel Mode

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

930μm

Width

1.33mm

Height

400μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
FPF2286 is an OVP with integrated low on-resistance single channel switch. The device contains an N-MOSFET that can operate over an input voltage range of 2.8V to 23V and can support a maximum continuous current of 4A. When the input voltage exceeds the over-voltage threshold, the internal FET is turned off immediately to prevent damage to the protected downstream components. FPF2286 is available in a small 6-bump WLCSP package and operate over the free-air temperature range of -40 °C to +85 °C

Over-voltage Protection Up to +28V

Internal Low RDS(on) NMOS Transistors: Typical 25mΩ

Programmable Over-voltage Lockout (OVLO) - Externally Adjustable via OVLO pin

Active-low enable pin (OVLO) for device

Super fast OVLO response time: Typical 40ns

Short circuit protection and auto-restart

Over Temperature Protection (Thermal Shutdown)

Robust ESD performance - 2kV Human Body Model (HBM) - 1kV Charged Device Model (CDM) - VIN tolerant to 35V residue-voltage during surge event

Applications

OVP for Vbus with low on-resistance

End Products

Mobile Phones

Media Tablets

Notebook

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy