onsemi NCP451FCT2G High Side 1, High Side Power Switch IC 6-Pin, WLCSP
- RS Stock No.:
- 161-2684
- Mfr. Part No.:
- NCP451FCT2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€18.40
(exc. VAT)
€22.65
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.368 | €18.40 | - |
| 500 - 950 | €0.317 | €15.85 | 13% |
| 1000 + | €0.275 | €13.75 | 25% |
*price indicative
- RS Stock No.:
- 161-2684
- Mfr. Part No.:
- NCP451FCT2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 35mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Pb-Free, Halide Free | |
| Series | NCP451 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 35mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Pb-Free, Halide Free | ||
Series NCP451 | ||
Automotive Standard No | ||
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC on the battery when not used. A wide voltage range is proposed from 0.7V to 5.5V.
0.75 V - 5.5 V operating range
12 m RDS(ON) at 3.6 V
DC current up to 3 A
Output Auto-discharge
Compatible with the latest generation of SoCs and CPUs
Minimizes voltage drop and power loss
Support for portable processors
Eliminates residual voltage on the output rail
Applications
Load Management
Related links
- onsemi NCP451FCT2G High Side 1 WLCSP
- onsemi FPF1321UCX High Side 1 Power Switch IC 6-Pin, WLCSP
- onsemi FPF2495CUCX High Side 1 WLCSP
- Microchip MIC94165YCS-TR High Side WLCSP
- Nisshinbo Micro Devices RP509Z002D-E2-F Low Side/High Side WLCSP-6-P6
- onsemi FDC6326L High Side 1 SOT-23
- onsemi FDC6331L High Side 2 SOT-23
- onsemi FDC6330L High Side 2 SOT-23
