Nexperia PMCM4401VNE N-Channel MOSFET, 6 A, 12 V Enhancement, 4-Pin WLCSP PMCM4401VNEAZ
- RS Stock No.:
- 153-2851
- Mfr. Part No.:
- PMCM4401VNEAZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-2851
- Mfr. Part No.:
- PMCM4401VNEAZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | WLCSP | |
| Series | PMCM4401VNE | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Operating Temperature | 150°C | |
| Height | 160μm | |
| Width | 810μm | |
| Standards/Approvals | No | |
| Length | 810μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type WLCSP | ||
Series PMCM4401VNE | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Operating Temperature 150°C | ||
Height 160μm | ||
Width 810μm | ||
Standards/Approvals No | ||
Length 810μm | ||
Automotive Standard No | ||
N-channel MOSFETs ≤ 20 V, Get the optimum switching solutions for your portable designs, Choose from a wide range of single and dual N-channel MOSFETs up to 20 V. Great reliability due to our trusted TrenchMOS and package technologies. Easy-to-use, our low voltage MOSFETs are designed specifically to meet the demands of portable applications with low drive voltages.
12V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a 4 bumps Wafer Level Chip-Size Package (WLCSP) using Trench MOSFET technology.
Low threshold voltage
Ultra small package: 0.78 x 0.78 x 0.35 mm
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
Relay driver
High-speed line driver
Low-side loadswitch
Switching circuits
Related links
- Nexperia PMCM4401VNE N-Channel MOSFET 12 V Enhancement, 4-Pin WLCSP PMCM4401VNEAZ
- Vishay N-Channel MOSFET 8 V, 4-Pin WLCSP SI8424CDB-T1-E1
- DiodesZetex Common Drain 2 N-Channel MOSFET 24 V Enhancement, 4-Pin DMN2023UCB4-7
- onsemi FPF2286 N-Channel MOSFET 6-Pin WLCSP
- Nexperia N-Channel MOSFET 50 V Enhancement, 4-Pin LFPAK88 PSMNR90-50SLHAX
- Nexperia N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- Nexperia N-Channel MOSFET 25 V Enhancement115
- Nexperia N-Channel MOSFET 25 V Enhancement115
