onsemi PowerTrench N-Channel MOSFET, 110 A, 60 V Enhancement, 3-Pin TO-263 NTBS2D7N06M7
- RS Stock No.:
- 185-9328
- Mfr. Part No.:
- NTBS2D7N06M7
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9328
- Mfr. Part No.:
- NTBS2D7N06M7
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PowerTrench | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 176W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Height | 4.58mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PowerTrench | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 176W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 9.65mm | ||
Height 4.58mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- PH
Typical RDS(on) = 2.2 m at VGS = 10 V, ID = 80 A
Typical Qg(tot) = 80 nC at VGS = 10 V, ID = 80 A
UIS Capability
These Devices are Pb−Free
Applications
Industrial Motor Drive
Industrial Power Supply
Industrial Automation
Battery Operated Tools
Battery Protection
Solar Inverters
UPS and Energy Inverters
Energy Storage
Load Switch
Related links
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB035AN06A0
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB050AN06A0
- onsemi PowerTrench N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2572
- onsemi PowerTrench N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 FDB2710
- onsemi PowerTrench N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FDB2614
