onsemi PowerTrench N-Channel MOSFET, 62 A, 200 V Enhancement, 3-Pin TO-263 FDB2614

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.66

(exc. VAT)

€6.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.66
10 - 99€5.10
100 +€4.54

*price indicative

Packaging Options:
RS Stock No.:
759-8967
Mfr. Part No.:
FDB2614
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

27mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

76nC

Maximum Power Dissipation Pd

260W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

11.33mm

Standards/Approvals

No

Length

10.67mm

Height

4.83mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy