onsemi N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 186-1285
- Mfr. Part No.:
- NVHL110N65S3F
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1285
- Mfr. Part No.:
- NVHL110N65S3F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 240W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 240W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Width 4.82mm | ||
Height 20.82mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150°C
Ultra Low Gate Charge (Typ. Qg = 58 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 553 pF)
PPAP Capable
Typ. RDS(on) = 93 mΩ
Higher system reliability at low temperature operation
Lower switching loss
PPAP Capable
Applications
HV DC/DC converter
End Products
On Board Charger
DC/DC Converter
Related links
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL110N65S3F
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL110N65S3F
- onsemi NTHL095N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL095N65S3H
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF110N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP110N65S3HF
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NTB110N65S3HF
- Toshiba TK090N65Z N-Channel MOSFET 650 V EnhancementS1F(S
- onsemi NTP095N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP095N65S3H
