onsemi N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-247 NVHL110N65S3F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-1315
Mfr. Part No.:
NVHL110N65S3F
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

58nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

240W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.82mm

Height

20.82mm

Length

15.87mm

Automotive Standard

AEC-Q101

Non Compliant

SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

700 V @ TJ = 150°C

Ultra Low Gate Charge (Typ. Qg = 58 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 553 pF)

PPAP Capable

Typ. RDS(on) = 93 mΩ

Higher system reliability at low temperature operation

Lower switching loss

PPAP Capable

Applications

HV DC/DC converter

End Products

On Board Charger

DC/DC Converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy