onsemi N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-220 NTP110N65S3HF

Subtotal (1 pack of 2 units)*

€13.01

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 692 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€6.505€13.01

*price indicative

Packaging Options:
RS Stock No.:
186-1355
Mfr. Part No.:
NTP110N65S3HF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

240W

Typical Gate Charge Qg @ Vgs

62nC

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

No

Length

10.67mm

Height

16.3mm

Automotive Standard

No

Non Compliant

SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

700 V @ TJ = 150 °C

Ultra Low Gate Charge (Typ. Qg = 62 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 522 pF)

Optimized Capacitance

Excellent body diode performance (low Qrr, robust body diode)

Typ. RDS(on) = 98 mΩ

Higher system reliability at low temperature operation

Lower switching loss

Lower switching loss

Higher system reliability in LLC and Phase shift full bridge circuit

Lower peak Vds and lower Vgs oscillation

Applications

Telecommunication

Cloud system

Industrial

End Products

Telecom power

Server power

EV charger

Solar / UPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy