N-Channel MOSFET, 398.2 A, 60 V, 8-Pin DFNW8 onsemi NTMTS001N06CLTXG
- RS Stock No.:
- 186-1322
- Mfr. Part No.:
- NTMTS001N06CLTXG
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)**
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
2 + | €1.955 | €3.91 |
**price indicative
- RS Stock No.:
- 186-1322
- Mfr. Part No.:
- NTMTS001N06CLTXG
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Channel Type | N | |
Maximum Continuous Drain Current | 398.2 A | |
Maximum Drain Source Voltage | 60 V | |
Package Type | DFNW8 | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 1.05 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2.2V | |
Minimum Gate Threshold Voltage | 1.2V | |
Maximum Power Dissipation | 5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | ±20 V | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +175 °C | |
Width | 8mm | |
Length | 8.1mm | |
Typical Gate Charge @ Vgs | 165 nC @ 10 V | |
Height | 1.15mm | |
Minimum Operating Temperature | -55 °C | |
Forward Diode Voltage | 1.2V | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 398.2 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DFNW8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.05 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 8mm | ||
Length 8.1mm | ||
Typical Gate Charge @ Vgs 165 nC @ 10 V | ||
Height 1.15mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Related links
- N-Channel MOSFET 60 V, 8-Pin DFNW8 onsemi NTMTS001N06CLTXG
- N-Channel MOSFET 40 V, 8-Pin DFNW8 onsemi NTMTS0D6N04CLTXG
- N-Channel MOSFET 150 V, 8-Pin DFNW8 onsemi NTMTS6D0N15MC
- N-Channel MOSFET 40 V, 8-Pin DFNW8 onsemi NVMTS0D4N04CLTXG
- N-Channel MOSFET 40 V, 8-Pin DFNW8 onsemi NTMTS0D6N04CTXG
- N-Channel MOSFET 40 V, 8-Pin DFNW8 onsemi NVMTS0D6N04CTXG
- N-Channel MOSFET 40 V, 8-Pin DFNW8 onsemi NVMTS0D7N04CLTXG
- Dual N-Channel MOSFET 100 V, 8-Pin DFNW8 onsemi NTMTS1D6N10MCTXG