onsemi NTMC0 N-Channel MOSFET, 273 A, 100 V N, 8-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-9093
Mfr. Part No.:
NTMTS1D6N10MCTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

273A

Maximum Drain Source Voltage Vds

100V

Package Type

DFN

Series

NTMC0

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

291W

Typical Gate Charge Qg @ Vgs

106nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

1.2mm

Standards/Approvals

RoHS

Height

9.42mm

Length

8.4mm

Automotive Standard

No

The ON Semiconductor NTMFS series is n-channel MOSFET which has drain to source voltage of 100 V. It is typically used synchronous rectification and DC-DC conversion.

Small Footprint (8x8 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

New Power 88 Package

These Devices are Pb−Free and are RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy