STMicroelectronics MOSFET, 3-Pin TO-252

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€700.00

(exc. VAT)

€850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.28€700.00
5000 - 7500€0.264€660.00
10000 +€0.259€647.50

*price indicative

RS Stock No.:
188-8288
Mfr. Part No.:
STD1802T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

15W

Maximum Operating Temperature

150°C

Length

6.6mm

Standards/Approvals

No

Width

6.2mm

Height

2.17mm

Automotive Standard

No

The device is manufactured in Planar technology with “Base Island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

This device is qualified for automotive application

High current gain characteristic

Very low collector to emitter saturation voltage

Surface-mounting DPAK (TO-252) power package in tape& reel (suffix “T4)

Fast-switching speed

Applications

CCFL drivers

Voltage regulators

Relay drivers

High efficiency, low voltage, switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy