STMicroelectronics N-Channel MOSFET, 5 A, 650 V Enhancement, 3-Pin IPAK STD5NM60T4
- RS Stock No.:
- 188-8455
- Mfr. Part No.:
- STD5NM60T4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
Temporarily out of stock
- 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.616 | €13.08 |
| 50 - 245 | €2.53 | €12.65 |
| 250 - 495 | €2.45 | €12.25 |
| 500 + | €2.124 | €10.62 |
*price indicative
- RS Stock No.:
- 188-8455
- Mfr. Part No.:
- STD5NM60T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 96W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Height | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 96W | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Height 6.2mm | ||
Automotive Standard No | ||
The MDmesh™ is a new revolutionary Power MOSFET technology that associates the multiple drain process with the companys PowerMESH™ horizontal layout. The resulting product has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The adoption of the companys proprietary strip technique yields overall dynamic performances.
Low input capacitance and gate charge
HIgh dv/dt and avalanche capabilities
Low gate input resistance
Applications
Switching applications
Related links
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin IPAK
- STMicroelectronics MDmesh N-Channel Power MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) STU7NM60N
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP7N60M2
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IPU60R1K5CEAKMA2
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
