Infineon CoolMOS CE N-Channel MOSFET, 5 A, 600 V Enhancement, 3-Pin IPAK IPU60R1K5CEAKMA2
- RS Stock No.:
- 217-2584
- Mfr. Part No.:
- IPU60R1K5CEAKMA2
- Manufacturer:
- Infineon
Add 150 more to save 22%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€22.28
(exc. VAT)
€27.38
(inc. VAT)
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €0.297 | €22.28 | - |
| 150 - 300 | €0.229 | €17.18 | 22% |
| 375 - 675 | €0.214 | €16.05 | 27% |
| 750 - 1800 | €0.199 | €14.93 | 32% |
| 1875 + | €0.184 | €13.80 | 38% |
*price indicative
- RS Stock No.:
- 217-2584
- Mfr. Part No.:
- IPU60R1K5CEAKMA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS CE | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 49W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS CE | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 49W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IPU60R1K5CEAKMA2
- Infineon CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-220FP IPA60R1K5CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R800CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP IPAW60R600CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
