STMicroelectronics MOSFET Enhancement, 3-Pin TO-220 STGP8NC60KD

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

€7.39

(exc. VAT)

€9.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.739€7.39
100 - 490€0.66€6.60
500 - 990€0.568€5.68
1000 - 1990€0.56€5.60
2000 +€0.554€5.54

*price indicative

Packaging Options:
RS Stock No.:
188-8476
Mfr. Part No.:
STGP8NC60KD
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

65W

Typical Gate Charge Qg @ Vgs

19nC

Forward Voltage Vf

2.1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

15.75mm

Automotive Standard

No

This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.

Lower on voltage drop (VCE(sat))

Very soft ultra fast recovery antiparallel diode

Lower CRES / CIES ratio (no cross-conduction susceptibility)

Short circuit withstand time 10μs

Applications

High frequency motor controls

SMPS and PFC in both hard switch and resonant topologies

Motor drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy