STMicroelectronics MOSFET, 4-Pin SOT-223 STN790A
- RS Stock No.:
- 188-8506
- Mfr. Part No.:
- STN790A
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.63
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- 1,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.545 | €13.63 |
| 250 - 600 | €0.49 | €12.25 |
| 625 + | €0.401 | €10.03 |
*price indicative
- RS Stock No.:
- 188-8506
- Mfr. Part No.:
- STN790A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
The device in manufactured in low voltage PNP planar technology by using a Base Island layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
Very low collector to emitter saturation voltage
3A continuous collector current
DC current gain, hFE >100
SOT-223 plastic package for surface mounting circuits in tape and reel packing
40 V breakdown voltage V(BR)CER
Applications
Power management in portable equipment
Voltage regulation in bias supply circuits
Switching regulator in battery charger applications
Heavy load driver
Related links
- STMicroelectronics MOSFET, 4-Pin SOT-223
- STMicroelectronics STN3N Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STN3N Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN95R2K0P7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K4P7ATMA1
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06L
