onsemi NTMJS1D0N04C N-Channel MOSFET, 300 A, 40 V Enhancement, 8-Pin LFPAK NTMJS1D0N04CTWG

Subtotal (1 reel of 3000 units)*

€5,613.00

(exc. VAT)

€6,903.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.871€5,613.00

*price indicative

RS Stock No.:
189-0259
Mfr. Part No.:
NTMJS1D0N04CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

300A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NTMJS1D0N04C

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

920μΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

166W

Typical Gate Charge Qg @ Vgs

86nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.2mm

Width

4.9mm

Standards/Approvals

No

Length

5mm

Automotive Standard

No

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK-E Package, Industry Standard

These Devices are Pb-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy