onsemi NTMJS1D6N06CL N-Channel MOSFET, 250 A, 60 V Enhancement, 8-Pin LFPAK NTMJS1D6N06CLTWG
- RS Stock No.:
- 189-0260
- Mfr. Part No.:
- NTMJS1D6N06CLTWG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€4,695.00
(exc. VAT)
€5,775.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.565 | €4,695.00 |
*price indicative
- RS Stock No.:
- 189-0260
- Mfr. Part No.:
- NTMJS1D6N06CLTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTMJS1D6N06CL | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 5mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTMJS1D6N06CL | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 5mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK8 Package, Industry Standard
These Devices are Pb-Free
Related links
- onsemi NTMJS1D6N06CL N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK NTMJS1D6N06CLTWG
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D0N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMYS1D2N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS0D9N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D5N04CLTWG
- onsemi NTMJS0D9N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS0D9N04CLTWG
