Wolfspeed N-Channel MOSFET, 63 A, 1.2 kV Enhancement, 4-Pin TO-247 C3M0032120K
- RS Stock No.:
- 192-3369
- Mfr. Part No.:
- C3M0032120K
- Manufacturer:
- Wolfspeed
Subtotal (1 tube of 30 units)*
€867.33
(exc. VAT)
€1,066.83
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €28.911 | €867.33 |
*price indicative
- RS Stock No.:
- 192-3369
- Mfr. Part No.:
- C3M0032120K
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, 19V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 4.6V | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Maximum Power Dissipation Pd | 283W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.21mm | |
| Height | 23.6mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, 19V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 4.6V | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Maximum Power Dissipation Pd 283W | ||
Maximum Operating Temperature 175°C | ||
Width 5.21mm | ||
Height 23.6mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Automotive Standard No | ||
1200V VBR (minimum) across entire operating temperature range [-40˚C – 175˚C]
+15V gate drive voltage
Low-impedance package with Kelvin source pin
> 8mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
Fast intrinsic diode with low reverse recovery (QRR)
Easy to parallel and simple to drive
Applications
Solar and Energy Storage Systems
Electric Vehicle Charging
Uninterruptible Power Supply (UPS)
Motor Control and Drives
Switched-mode Power Supplies (SMPS)
Related links
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0032120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0060065K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0040120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0021120K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
