Wolfspeed SiC N-Channel MOSFET, 63 A, 900 V, 4-Pin TO-247-4 C3M0030090K
- RS Stock No.:
- 192-3372
- Mfr. Part No.:
- C3M0030090K
- Manufacturer:
- Wolfspeed
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-3372
- Mfr. Part No.:
- C3M0030090K
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 63 A | |
| Maximum Drain Source Voltage | 900 V | |
| Package Type | TO-247-4 | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 1.7V | |
| Maximum Power Dissipation | 149 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, 19 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | SiC | |
| Typical Gate Charge @ Vgs | 87 nC @ 4/15V | |
| Length | 16.13mm | |
| Number of Elements per Chip | 1 | |
| Width | 5.21mm | |
| Height | 23.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Maximum Continuous Drain Current 63 A | ||
Maximum Drain Source Voltage 900 V | ||
Package Type TO-247-4 | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 1.7V | ||
Maximum Power Dissipation 149 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, 19 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material SiC | ||
Typical Gate Charge @ Vgs 87 nC @ 4/15V | ||
Length 16.13mm | ||
Number of Elements per Chip 1 | ||
Width 5.21mm | ||
Height 23.6mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum of 900V Vbr across entire operating temperature range
New low-impedance package with driver source
> 8mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
High blocking voltage with low RDS(on)
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
New low-impedance package with driver source
> 8mm of creepage/clearance between drain and source
High-speed switching with low output capacitance
High blocking voltage with low RDS(on)
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
Related links
- Wolfspeed SiC N-Channel MOSFET 900 V, 4-Pin TO-247-4 C3M0030090K
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 C3M0032120K
- ROHM SiC N-Channel MOSFET 650 V, 4-Pin TO-247-4 SCT3030ARC14
- Microchip SiC N-Channel MOSFET 1700 V, 4-Pin TO-247-4 MSC750SMA170B4
- STMicroelectronics SCT N-Channel MOSFET 900 V Enhancement, 4-Pin Hip-247-4 SCT012W90G3-4AG
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0280090D
