Microchip SiC N-Channel MOSFET, 5 A, 1700 V, 4-Pin TO-247-4 MSC750SMA170B4
- RS Stock No.:
- 241-9274
- Mfr. Part No.:
- MSC750SMA170B4
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-9274
- Mfr. Part No.:
- MSC750SMA170B4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 1700 V | |
| Package Type | TO-247-4 | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 1700 V | ||
Package Type TO-247-4 | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip SiC N-Channel MOSFET 1700 V, 4-Pin TO-247-4 MSC750SMA170B4
- Microchip mSiC N-Channel MOSFET 1.7 kV, 4-Pin TO-247-4 MSC750SMA170B4
- Wolfspeed SiC N-Channel MOSFET 900 V, 4-Pin TO-247-4 C3M0030090K
- ROHM SiC N-Channel MOSFET 650 V, 4-Pin TO-247-4 SCT3030ARC14
- STMicroelectronics STPOWER Gen3 SiC N-Channel 40 V Enhancement, 4-Pin Hip-247-4 STL140N4LF8
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC090SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC035SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC060SMA070B4N
