ROHM SiC N-Channel MOSFET, 70 A, 650 V, 4-Pin TO-247-4 SCT3030ARC14
- RS Stock No.:
- 191-8501
- Mfr. Part No.:
- SCT3030ARC14
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-8501
- Mfr. Part No.:
- SCT3030ARC14
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 70 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247-4 | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 39 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5.6V | |
| Minimum Gate Threshold Voltage | 2.7V | |
| Maximum Power Dissipation | 262 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 22 V | |
| Transistor Material | SiC | |
| Typical Gate Charge @ Vgs | 104 nC @ 18V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 70 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247-4 | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 39 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5.6V | ||
Minimum Gate Threshold Voltage 2.7V | ||
Maximum Power Dissipation 262 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 22 V | ||
Transistor Material SiC | ||
Typical Gate Charge @ Vgs 104 nC @ 18V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
SCT3030AR is a trench gate structure SiC MOSFET ideal for server power supplies, solar inverters, and electric vehicle charging stations. A 4pin package that separates the power source terminal and driver source terminal is improving high-speed switching performance.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating
High efficiency 4pin package
Evaluation board 'P02SCT3040KR-EVK-001'
Application
Solar inverters
DC/DC converters
Switch mode power supplies
Induction heating
Motor drives
Related links
- ROHM SCT3030AR N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC14
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARHRC15
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC15
- Microchip SiC N-Channel MOSFET 1700 V, 4-Pin TO-247-4 MSC750SMA170B4
- Wolfspeed SiC N-Channel MOSFET 900 V, 4-Pin TO-247-4 C3M0030090K
- onsemi NVH N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NVHL023N065M3S
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247-3L NTHL023N065M3S
