onsemi NCV8406 Type N-Channel MOSFET, 7 A, 60 V Enhancement, 4-Pin TO-252 NCV8406BDTRKG
- RS Stock No.:
- 195-2461
- Mfr. Part No.:
- NCV8406BDTRKG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)*
€51.90
(exc. VAT)
€63.85
(inc. VAT)
Limited stock
- 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €1.038 | €51.90 |
| 500 + | €0.895 | €44.75 |
*price indicative
- RS Stock No.:
- 195-2461
- Mfr. Part No.:
- NCV8406BDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | NCV8406 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 210mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1.81W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series NCV8406 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 210mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1.81W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.25mm | ||
Automotive Standard AEC-Q101 | ||
NCV8406 is a three terminal protected Low-Side Smart Discrete device. The protection features include overcurrent, overtemperature, ESD and integrated Drain-to-Gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments.
Short Circuit Protection
Thermal Shutdown with Automatic Restart
Over Voltage Protection
Integrated Clamp for Inductive Switching
ESD Protection
dV/dt Robustness
Analog Drive Capability (Logic Level Input)
These Devices are Faster than the Rest of the NCV Devices
NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
Switch a Variety of Resistive, Inductive and Capacitive Loads
Can Replace Electromechanical Relays and Discrete Circuits
Automotive / Industrial
Related links
- onsemi NCV8406 Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_GE3
- Vishay SQ Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 FCD7N60TM
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- ROHM Type N 7 A 8-Pin SOP SH8MC5TB1
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223
