DiodesZetex N-Channel MOSFET, 7 A, 40 V Enhancement, 4-Pin SOT-223 ZXMN4A06GTA

Subtotal (1 reel of 1000 units)*

€572.00

(exc. VAT)

€704.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.572€572.00

*price indicative

RS Stock No.:
122-0611
Mfr. Part No.:
ZXMN4A06GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

40V

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Forward Voltage Vf

950mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.9W

Typical Gate Charge Qg @ Vgs

18.2nC

Maximum Operating Temperature

150°C

Width

3.7mm

Length

6.7mm

Standards/Approvals

No

Height

1.8mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
DE

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy