onsemi Dual 2 N-Channel Power MOSFET, 74 A, 80 V Enhancement, 8-Pin DFN NVMFD6H840NLWFT1G
- RS Stock No.:
- 195-2670
- Mfr. Part No.:
- NVMFD6H840NLWFT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 1500 units)*
€1,971.00
(exc. VAT)
€2,424.00
(inc. VAT)
- Shipping from 17 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.314 | €1,971.00 |
*price indicative
- RS Stock No.:
- 195-2670
- Mfr. Part No.:
- NVMFD6H840NLWFT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 74A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 3.1W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | +175°C | |
| Transistor Configuration | Dual | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 74A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 3.1W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature +175°C | ||
Transistor Configuration Dual | ||
Length 6.1mm | ||
Height 1.05mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H840NLWFT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H840NLT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H852NLWFT1G
