onsemi N-Channel MOSFET, 316 A, 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04CL
- RS Stock No.:
- 195-2673
- Mfr. Part No.:
- NVMFSC0D9N04CL
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €4.212 | €42.12 | - |
| 100 - 240 | €3.631 | €36.31 | 13% |
| 250 + | €3.148 | €31.48 | 25% |
*price indicative
- RS Stock No.:
- 195-2673
- Mfr. Part No.:
- NVMFSC0D9N04CL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 316A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 166W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 5.9mm | |
| Height | 950μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 316A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 166W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 5.9mm | ||
Height 950μm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low QG and Capacitance
Minimize Driver Losses
NVMFS5C410NWF − Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Application
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Related links
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04CL
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04C
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
