STMicroelectronics N-Channel MOSFET, 72 A, 600 V Enhancement, 3-Pin TO-247 STWA75N60M6
- RS Stock No.:
- 195-2681
- Mfr. Part No.:
- STWA75N60M6
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.15 | - |
| 10 - 99 | €8.26 | 18% |
| 100 + | €8.15 | 19% |
*price indicative
- RS Stock No.:
- 195-2681
- Mfr. Part No.:
- STWA75N60M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 446W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 446W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The new MDmesh™ M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviors available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Lower RDS(on) per area vs previous generation
Low gate input resistance
Zener-protected
Related links
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STWA75N60M6
- STMicroelectronics Single 1 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STWA75N60DM6
- IXYS HiperFET 72 A 4-Pin SOT-227 IXFN82N60P
- STMicroelectronics N-Channel MOSFET 650 V, 4-Pin TO-247-4 STW68N65DM6-4AG
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STWA68N65DM6AG
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD15N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD9N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP26N60DM6
