STMicroelectronics N-Channel MOSFET, 6 A, 600 V Enhancement, 3-Pin TO-252 STD9N60M6
- RS Stock No.:
- 225-0672
- Mfr. Part No.:
- STD9N60M6
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.452 | €14.52 | - |
| 100 - 490 | €1.416 | €14.16 | 2% |
| 500 - 990 | €1.382 | €13.82 | 4% |
| 1000 + | €1.294 | €12.94 | 10% |
*price indicative
- RS Stock No.:
- 225-0672
- Mfr. Part No.:
- STD9N60M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 76W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 76W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics new MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Lower RDS(on) per area vs previous generation
Low gate input resistance
100% avalanche tested
Zener-protected
584
Related links
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD9N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD15N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD12N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R600P7SAUMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R600P7ATMA1
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD80N340K6
- STMicroelectronics N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD8N65M5
