STMicroelectronics N-Channel MOSFET, 72 A, 600 V Enhancement, 3-Pin TO-247 STWA75N60M6

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€250.62

(exc. VAT)

€308.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120€8.354€250.62
150 +€8.251€247.53

*price indicative

RS Stock No.:
195-2680
Mfr. Part No.:
STWA75N60M6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

72A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

36mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

446W

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

106nC

Maximum Operating Temperature

150°C

Width

5.1mm

Standards/Approvals

No

Length

15.9mm

Height

21.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The new MDmesh™ M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviors available, as well as a user-friendly experience for maximum end-application efficiency.

Reduced switching losses

Lower RDS(on) per area vs previous generation

Low gate input resistance

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy