onsemi NTMFS N-Channel MOSFET, 78 A, 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
- RS Stock No.:
- 867-3252
- Mfr. Part No.:
- NTMFS4C05NT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.43
(exc. VAT)
€15.28
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.497 | €12.43 |
| 100 - 225 | €0.428 | €10.70 |
| 250 + | €0.371 | €9.28 |
*price indicative
- RS Stock No.:
- 867-3252
- Mfr. Part No.:
- NTMFS4C05NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8FL | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Power Dissipation Pd | 33W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8FL | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Power Dissipation Pd 33W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D7N04XMT1G
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D9N04XMT1G
- onsemi NTMFS N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8FL NTMFS2D1N08XT1G
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C460NLT1G
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTMFSC1D6N06CL
