onsemi NTMFS N-Channel MOSFET, 110 A, 100 V N, 8-Pin PQFN NTMFS7D8N10GTWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-6473
Mfr. Part No.:
NTMFS7D8N10GTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

100V

Package Type

PQFN

Series

NTMFS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

N

Forward Voltage Vf

840mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

92nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

187W

Maximum Operating Temperature

175°C

Length

5mm

Standards/Approvals

No

Height

6mm

Width

1.1mm

Automotive Standard

No

The ON Semiconductor N-channel MOSFET is produced using advanced power trench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Minimize conduction losses

High peak UIS current capability for ruggedness

Halogen-free

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy