onsemi Type N-Channel MOSFET, 98 A, 1200 V Enhancement, 7-Pin TO-263 NVBG020N120SC1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-8970
Mfr. Part No.:
NVBG020N120SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

98A

Maximum Drain Source Voltage Vds

1200V

Package Type

TO-263

Mount Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance Rds

0.028Ω

Channel Mode

Enhancement

Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 20 mohm, 1200V, M1, D2PAK−7L


The On Semiconductor single N-channel silicon carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and Compact chip size ensure low capacitance and gate charge. It include highest efficiency, Faster operation frequency, increased power density, reduced EMI, and reduced system size.

Ultra low gate charge (typ. QG(tot) = 220nC)

Low effective output capacitance

100% avalanche tested

Qualified according to AEC−Q101

Related links