onsemi SiC Power N-Channel MOSFET, 203 A, 100 V Enhancement, 7-Pin TO-263 NTBGS004N10G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€13.96

(exc. VAT)

€17.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€6.98€13.96
20 - 198€6.01€12.02
200 +€5.22€10.44

*price indicative

Packaging Options:
RS Stock No.:
229-6446
Mfr. Part No.:
NTBGS004N10G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

203A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

SiC Power

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

4.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

178nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

240W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

10.2mm

Width

4.7mm

Standards/Approvals

No

Height

9.4mm

Automotive Standard

No

The ON Semiconductor power MOSFET has rugged technology for utmost reliability. It is specifically designed for wide SOA applications from a 48V bus.

Hot swap tolerant with superior SOA curve

ROHS compliant

Reduces conduction loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy