onsemi N-Channel MOSFET, 98 A, 1.2 kV Enhancement, 7-Pin TO-263 NVBG020N120SC1
- RS Stock No.:
- 195-8969
- Mfr. Part No.:
- NVBG020N120SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8969
- Mfr. Part No.:
- NVBG020N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 98 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Enhancement | |
| Pin Count | 7 | |
| Package Type | TO-263 | |
| Maximum Drain Source Resistance (Rds) | 0.028 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 98 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Enhancement | ||
Pin Count 7 | ||
Package Type TO-263 | ||
Maximum Drain Source Resistance (Rds) 0.028 Ω | ||
Mount Type Surface | ||
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 20 mohm, 1200V, M1, D2PAK−7L
The On Semiconductor single N-channel silicon carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and Compact chip size ensure low capacitance and gate charge. It include highest efficiency, Faster operation frequency, increased power density, reduced EMI, and reduced system size.
Ultra low gate charge (typ. QG(tot) = 220nC)
Low effective output capacitance
100% avalanche tested
Qualified according to AEC−Q101
Related links
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NVB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET & Diode 1.2 kV Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG060N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG025N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG080N120SC1
