Vishay TrenchFET Gen IV N-Channel MOSFET, 108 A, 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- RS Stock No.:
- 200-6847
- Mfr. Part No.:
- SISS50DN-T1-GE3
- Manufacturer:
- Vishay
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€52.50
(exc. VAT)
€64.50
(inc. VAT)
- Shipping from 17 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €1.05 | €52.50 | - |
| 100 - 200 | €0.945 | €47.25 | 10% |
| 250 - 450 | €0.683 | €34.15 | 34% |
| 500 - 1200 | €0.63 | €31.50 | 40% |
| 1250 + | €0.578 | €28.90 | 44% |
*price indicative
- RS Stock No.:
- 200-6847
- Mfr. Part No.:
- SISS50DN-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 108A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | TrenchFET Gen IV | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 65.7W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 108A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series TrenchFET Gen IV | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 65.7W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Gen IV N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- Vishay Common Drain TrenchFET Gen IV 2 N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV N-Channel MOSFET 80 V N, 8-Pin PowerPAK 10 x 12 SIJK4810-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V N, 8-Pin PowerPAK 10 x 12 SIJK4610-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212 SiSS63DN-T1-GE3
