onsemi NTBLS0D7N06C N-Channel MOSFET, 470 A, 60 V Enhancement, 8-Pin H-PSOF
- RS Stock No.:
- 201-3406
- Mfr. Part No.:
- NTBLS0D7N06C
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3406
- Mfr. Part No.:
- NTBLS0D7N06C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 470A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTBLS0D7N06C | |
| Package Type | H-PSOF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 314W | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Height | 11.78mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 470A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTBLS0D7N06C | ||
Package Type H-PSOF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 314W | ||
Maximum Operating Temperature 175°C | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Height 11.78mm | ||
Automotive Standard No | ||
The ON Semiconductor 60V N channel MOSFET has low minimize conduction losses 0.75m and it also has lower switching noise/EMI. In these devices are Pb-Free, halogen free/BFR free and are RoHS compliant.
Low QG and capacitance to minimize driver losses
Related links
- onsemi NTBLS0D7N06C N-Channel MOSFET 60 V Enhancement, 8-Pin H-PSOF NTBLS0D7N06C
- onsemi FDBL N-Channel MOSFET 100 V Enhancement, 8-Pin H-PSOF
- onsemi NTBL050N65S N-Channel MOSFET 650 V Enhancement, 8-Pin H-PSOF
- onsemi N-Channel MOSFET 80 V N, 8-Pin H-PSOF
- onsemi FDBL N-Channel MOSFET 100 V Enhancement, 8-Pin H-PSOF FDBL86066-F085
- onsemi NTBL050N65S N-Channel MOSFET 650 V Enhancement, 8-Pin H-PSOF NTBL050N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V Enhancement, 4-Pin H-PSOF
- onsemi N-Channel MOSFET 80 V N, 8-Pin H-PSOF NVBLS1D7N08H
