Toshiba TPC N-Channel MOSFET, 20 A, 40 V Enhancement, 8-Pin SOP TPCA8052-H

Subtotal (1 pack of 5 units)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,910 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.878€4.39

*price indicative

Packaging Options:
RS Stock No.:
796-5134
Mfr. Part No.:
TPCA8052-H
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Package Type

SOP

Series

TPC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

30W

Maximum Operating Temperature

150°C

Height

950μm

Length

5mm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

MOSFET N-Channel, TPCAxxxx, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy