STMicroelectronics SiC MOSFET N-Channel MOSFET, 20 A, 1.2 kV Enhancement, 3-Pin H2PAK-2 SCT20N120H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-4415
Mfr. Part No.:
SCT20N120H
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

H2PAK-2

Series

SiC MOSFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

203mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Width

4.7mm

Length

15.8mm

Height

10.4mm

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics silicon carbide Power MOSFET is produced exploiting the advanced, innovative properties of wide bandgap materials. The SiC material has outstanding thermal properties.

Very tight variation of on-resistance vs. temperature

Very high operating junction temperature capability

Very fast and robust intrinsic body diode

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy