STMicroelectronics STF N-Channel MOSFET, 15 A, 600 V Depletion, 3-Pin TO-220 STF22N60DM6

Get a bulk buy discount

Add 5 more to save €37.15

View bulk pricing options

Subtotal (1 tube of 50 units)*

€109.20

(exc. VAT)

€134.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€109.20€2.184-
5 - 9€101.77€2.035€37.15
10 +€95.33€1.907€138.70

*price indicative

RS Stock No.:
202-4782
Mfr. Part No.:
STF22N60DM6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

STF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

29W

Typical Gate Charge Qg @ Vgs

20.6nC

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Height

16mm

Automotive Standard

No

The STMicroelectronics N-channel MDmesh M6 Power MOSFET in a TO-220FP package has reduced switching losses. It also has lower RDS(on) per area vs previous generation.

100% avalanche tested

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy