STMicroelectronics SCT N-Channel MOSFET, 45 A, 650 V Depletion, 3-Pin Hip-247 SCTW35N65G2VAG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5487
Mfr. Part No.:
SCTW35N65G2VAG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

650V

Series

SCT

Package Type

Hip-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.055Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

240W

Forward Voltage Vf

3.3V

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

73nC

Maximum Operating Temperature

200°C

Standards/Approvals

No

Width

5.15mm

Height

34.95mm

Length

15.75mm

Automotive Standard

No

The STMicroelectronics automotive-grade silicon carbide power MOSFET has been developed using ST’s advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance.

Very fast and robust intrinsic body diode

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy