STMicroelectronics SCT N-Channel MOSFET, 20 A, 1.2 kV Depletion, 3-Pin Hip-247 SCTWA20N120

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-5492
Mfr. Part No.:
SCTWA20N120
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Hip-247

Series

SCT

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.189Ω

Channel Mode

Depletion

Maximum Power Dissipation Pd

175W

Forward Voltage Vf

3.6V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

45nC

Maximum Operating Temperature

200°C

Length

16.02mm

Width

5.15mm

Standards/Approvals

No

Height

41.37mm

Automotive Standard

No

The STMicroelectronics silicon carbide power MOSFET is produced exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temperature.

Very fast and robust intrinsic body diode

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy