STMicroelectronics SCT N-Channel MOSFET Modules, 45 A, 1.2 kV Depletion, 3-Pin Hip-247 SCTWA30N120
- RS Stock No.:
- 202-5493
- Mfr. Part No.:
- SCTWA30N120
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5493
- Mfr. Part No.:
- SCTWA30N120
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SCT | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current (Id) | 45 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Depletion | |
| Pin Count | 3 | |
| Package Type | Hip-247 | |
| Maximum Drain Source Resistance (Rds) | 0.09 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SCT | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current (Id) 45 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Depletion | ||
Pin Count 3 | ||
Package Type Hip-247 | ||
Maximum Drain Source Resistance (Rds) 0.09 Ω | ||
Mount Type Through Hole | ||
The STMicroelectronics silicon carbide power MOSFET is produced exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temperature.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 3-Pin Hip-247 SCTWA30N120
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247 SCTW40N120G2VAG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247 SCT50N120
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247 SCT10N120
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247 SCTWA20N120
- STMicroelectronics SCT N-Channel SiC Power Module 1.2 kV Depletion, 3-Pin Hip-247
